
The FMMT38BTA is a bipolar junction transistor with a maximum collector-emitter voltage of 60V and a maximum collector current of 300mA. It has a collector base voltage rating of 80V and an emitter base voltage rating of 10V. The transistor is packaged in a small outline SOT-23 package and is available on tape and reel. It operates over a temperature range of -55°C to 150°C and is not RoHS compliant.
Diodes FMMT38BTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.