NPN silicon bipolar junction transistor in a SOT-23 package. Features a 60V collector-emitter breakdown voltage (VCEO) and a 300mA continuous collector current (IC). Offers a maximum collector-emitter saturation voltage (VCE(sat)) of 1.25V. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 330mW. This lead-free, RoHS-compliant component is designed for surface mounting and is supplied on tape and reel.
Sign in to ask questions about the Diodes FMMT38CTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT38CTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.25V |
| Continuous Collector Current | 300mA |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT38CTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.