
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 100V collector-emitter breakdown voltage and a 500mA continuous collector current. Operates with a 320V collector base voltage and 6V emitter base voltage. Packaged in a TO-236-3 surface mount case, this RoHS and REACH SVHC compliant transistor offers a transition frequency of 40MHz and a maximum power dissipation of 330mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FMMT417TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 320V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT417TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
