
NPN Bipolar Junction Transistor (BJT) for surface mount applications in a SOT-23 package. Features a 450V Collector-Emitter Breakdown Voltage (VCEO) and a 500V Collector-Base Voltage (VCBO). Offers a continuous collector current of 150mA and a maximum power dissipation of 806mW. Operates with a transition frequency of 50MHz and a low collector-emitter saturation voltage of 90mV. This silicon transistor is RoHS compliant and suitable for operation between -55°C and 150°C.
Sign in to ask questions about the Diodes FMMT459TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT459TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 90mV |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 90mV |
| Continuous Collector Current | 150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 450V |
| Max Collector Current | 150mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 806mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 806mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 450V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT459TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
