
NPN Silicon Bipolar Junction Transistor (BJT) in a SOT-23 package. Features a 450V collector-emitter breakdown voltage and 150mA continuous collector current. Offers a 500V collector-base voltage and 6V emitter-base voltage. Operates from -55°C to 150°C with a maximum power dissipation of 625mW. This surface mount component has a transition frequency of 50MHz and is RoHS and Lead Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FMMT459TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 70mV |
| Collector-emitter Voltage-Max | 90mV |
| Continuous Collector Current | 150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 450V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT459TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.