
The FMMT491 is a small outline transistor packaged in a SOT-23 case, suitable for through hole mounting. It has a collector emitter breakdown voltage of 60V and a maximum operating temperature of 150°C. The device can handle a maximum power dissipation of 500mW. It is RoHS compliant and not Reach SVHC compliant. The FMMT491 has a transition frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FMMT491 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT491 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
