NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a 40V collector-emitter breakdown voltage (VCEO) and a continuous collector current rating of 1A. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 150MHz. Packaged in a SOT-23 surface-mount case, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Diodes FMMT491ATA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.1mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
