NPN silicon bipolar junction transistor featuring a 1A collector current and 100V collector-emitter breakdown voltage. This single-element, 3-terminal device operates up to a maximum temperature of 150°C. Its dual terminal position facilitates efficient integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FMMT493QTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT493QTA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes FMMT493QTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.