
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 120V Collector-Emitter Breakdown Voltage (VCEO) and 1A Continuous Collector Current (IC). Operates with a 100MHz Gain Bandwidth Product and 100MHz Transition Frequency. Packaged in a SOT-23 surface mount case, this lead-free component offers a wide operating temperature range from -55°C to 150°C.
Diodes FMMT494TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 1A |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 120V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.