
NPN silicon bipolar junction transistor (BJT) for surface mount applications. Features 120V collector-emitter breakdown voltage and 1A continuous collector current. Offers a 100MHz gain bandwidth product and 300mV collector-emitter saturation voltage. Operates within a -55°C to 150°C temperature range and is RoHS and REACH SVHC compliant. Packaged in a TO-236-3 case, suitable for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FMMT494TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 120V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT494TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.