
NPN silicon bipolar junction transistor for surface mount applications. Features a 150V collector-emitter breakdown voltage, 1A continuous collector current, and 300mV collector-emitter saturation voltage. Operates across a -55°C to 150°C temperature range with a 100MHz transition frequency. Packaged in a TO-236-3 case, this lead-free component offers 500mW maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FMMT495TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 170V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 150V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT495TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
