The FMMT549 is a surface mount NPN bipolar junction transistor with a maximum collector base voltage of 35V and a maximum collector emitter voltage of 30V. It can handle a maximum collector current of 1A and has a maximum power dissipation of 500mW. The transistor is packaged in a SOT-23 package and is suitable for operation over a temperature range of -55°C to 150°C. The FMMT549 is compliant with RoHS and Reach SVHC regulations.
Diodes FMMT549 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Voltage (VCEO) | 30V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.