
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 400V Collector Emitter Breakdown Voltage (VCEO) and 400V Collector Base Voltage (VCBO). Offers a continuous collector current of -150mA and a transition frequency of 50MHz. Packaged in a SOT-23 surface mount case, this lead-free component operates from -55°C to 150°C with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Diodes FMMT558TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -150mA |
| Current Rating | -150mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 150mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -400V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
