
PNP Silicon Bipolar Junction Transistor (BJT) in SOT-23 package. Features a 40V Collector-Emitter Breakdown Voltage (VCEO) and a 1A Continuous Collector Current. Offers a -500mV Collector-Emitter Saturation Voltage and a 5V Emitter-Base Voltage (VEBO). Operates with a 150MHz Gain Bandwidth Product and a maximum power dissipation of 500mW. Suitable for surface mount applications with a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes FMMT591ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT591ATA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -1A |
| Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Voltage | 40V |
| DC Rated Voltage | -40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT591ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
