
The FMMT593 is a 100V 1A PNP bipolar junction transistor packaged in a small outline SOT-23 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is RoHS compliant and has a maximum power dissipation of 500mW. It is suitable for use in a variety of applications including general-purpose switching and amplification.
Sign in to ask questions about the Diodes FMMT593 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT593 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Current | 1A |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT593 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.