
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a continuous collector current of -1A and a collector-emitter breakdown voltage of 100V. Maximum power dissipation is 500mW with a transition frequency of 50MHz. Packaged in a SOT-23-3 surface mount case, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Diodes FMMT593TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT593TC technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -1A |
| Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Voltage | 100V |
| DC Rated Voltage | -100V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT593TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
