
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 200V Collector-Emitter Breakdown Voltage (VCEO) and a 200V DC Rated Voltage. Offers a continuous collector current of -300mA and a maximum power dissipation of 500mW. Operates with a transition frequency of 150MHz. Packaged in a SOT-23 surface mount case, this lead-free component is RoHS compliant.
Sign in to ask questions about the Diodes FMMT596TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT596TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 220V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | -350mV |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | -300mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 200V |
| Max Collector Current | 300mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Voltage | 200V |
| DC Rated Voltage | -200V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT596TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
