PNP Silicon Small Signal Bipolar Junction Transistor (BJT) designed for surface mount applications. Features a 200V collector-emitter breakdown voltage and a continuous collector current of -300mA, with a maximum collector current of 300mA. Operates within a temperature range of -55°C to 150°C and offers a transition frequency of 150MHz. Packaged in a TO-236-3 (SOT-23) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes FMMT596TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -220V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | -300mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -200V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT596TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.