
PNP Silicon Bipolar Junction Transistor (BJT) in SOT-23 package. Features a 300V Collector Emitter Breakdown Voltage (VCEO) and a 300V Collector Base Voltage (VCBO). Offers a continuous collector current of -200mA and a transition frequency of 75MHz. Designed for surface mount applications with a maximum power dissipation of 500mW. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes FMMT597TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT597TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -200mA |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 200mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -300V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT597TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
