
PNP Silicon Small Signal Transistor, featuring a 300V Collector-Emitter Breakdown Voltage and 200mA Continuous Collector Current. This surface mount device, housed in a TO-236-3 package, offers a -300V Collector Base Voltage and a -5V Emitter Base Voltage. It operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 500mW and a transition frequency of 75MHz. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FMMT597TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT597TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -200mA |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 75MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -300V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT597TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.