NPN Silicon Bipolar Junction Transistor (BJT) in a SOT-23 package. Features a 100V Collector-Emitter Breakdown Voltage (VCEO) and a 500mA Continuous Collector Current. Offers a maximum Collector-Emitter Saturation Voltage of 1V and a 120V Collector Base Voltage (VCBO). This surface mount component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 500mW. RoHS compliant and lead-free.
Diodes FMMT614TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT614TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
