
NPN silicon bipolar junction transistor for surface mount applications. Features a 3A continuous collector current, 15V collector-emitter breakdown voltage, and 150mV collector-emitter saturation voltage. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This component offers a transition frequency of 120MHz and is packaged in a TO-236-3 case, supplied on tape and reel. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Diodes FMMT617TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector-emitter Voltage-Max | 200mV |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
