NPN bipolar junction transistor for surface mount applications. Features a 125V collector-emitter breakdown voltage (VCEO) and a continuous collector current of 1A. Offers a maximum power dissipation of 625mW and a transition frequency of 155MHz. Packaged in SOT-23 for tape and reel distribution. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Diodes FMMT624TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 125V |
| Collector Emitter Breakdown Voltage | 125V |
| Collector Emitter Saturation Voltage | 165mV |
| Collector Emitter Voltage (VCEO) | 125V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 155MHz |
| Gain Bandwidth Product | 155MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 125V |
| Max Collector Current | 1A |
| Max Frequency | 155MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 155MHz |
| DC Rated Voltage | 125V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
