
NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a 1A continuous collector current and a 125V collector-emitter breakdown voltage. Offers a 155MHz gain bandwidth product and a low collector-emitter saturation voltage of 165mV. Packaged in a TO-236-3 surface-mount case, this lead-free component operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FMMT624TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT624TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 125V |
| Collector Emitter Breakdown Voltage | 125V |
| Collector Emitter Saturation Voltage | 165mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 155MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 125V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 155MHz |
| DC Rated Voltage | 125V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT624TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.