NPN bipolar junction transistor (BJT) for surface mount applications. Features a 150V collector-emitter breakdown voltage and 1A continuous collector current. Offers a 135MHz gain bandwidth product and a maximum power dissipation of 625mW. Packaged in TO-236-3, this silicon transistor operates from -55°C to 150°C and is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Diodes FMMT625TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 135MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 135MHz |
| DC Rated Voltage | 150V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.