
NPN bipolar junction transistor in a SOT-23 package, featuring a 100V collector-emitter breakdown voltage and 900mA continuous collector current. This silicon transistor offers a 120V collector-base voltage and a 140MHz transition frequency. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Diodes FMMT634TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 960mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 960mV |
| Continuous Collector Current | 900mA |
| Current Rating | 900mA |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 900mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.