
The FMMT634TC is a surface mount NPN bipolar junction transistor with a maximum collector current of 900mA and a maximum operating temperature of 150°C. It has a collector-emitter breakdown voltage of 100V and a transition frequency of 140MHz. The transistor is packaged in a SOT-23, 3 PIN package and is lead free. It has a maximum power dissipation of 625mW and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Diodes FMMT634TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 960mV |
| Continuous Collector Current | 900mA |
| Current Rating | 900mA |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 900mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.