
PNP bipolar transistor in TO-236-3 surface mount package. Features a maximum collector current of -2.5A, collector-emitter breakdown voltage of 12V, and a transition frequency of 110MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes FMMT717TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -180mV |
| Collector-emitter Voltage-Max | 220mV |
| Continuous Collector Current | -2.5A |
| Current Rating | -2.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 110MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -12V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT717TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
