
PNP Silicon Bipolar Junction Transistor (BJT) in SOT-23 package. Features a 20V Collector-Emitter Breakdown Voltage (VCEO) and a continuous collector current rating of -1.5A. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 180MHz. Surface mountable with a maximum power dissipation of 625mW. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes FMMT718TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT718TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -145mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 220mV |
| Continuous Collector Current | -1.5A |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 1mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1.5A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 180MHz |
| Turn-Off Delay Time | 670ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | -20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT718TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
