Sign in to ask questions about the Diodes FMMT723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMT723 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | -160V |
| Collector Emitter Saturation Voltage | -210mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.1mm |
| hFE Min | 30 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.