Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN
Diodes FMMTA12 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.