
NPN bipolar junction transistor in SOT-23 package, featuring a 40V collector-emitter breakdown voltage and 300mA continuous collector current. This silicon transistor offers a minimum DC current gain (hFE) of 10000 and a maximum collector-emitter saturation voltage of 900mV. Designed for surface mounting, it operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 330mW. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes FMMTA14TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMTA14TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 900mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 900mV |
| Continuous Collector Current | 300mA |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.1mm |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMTA14TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
