
NPN bipolar junction transistor (BJT) for surface mount applications, featuring a 25V collector-emitter breakdown voltage and a 650MHz gain bandwidth product. This component offers a continuous collector current of 25mA and a maximum power dissipation of 330mW. It operates within a temperature range of -55°C to 150°C and is housed in a TO-236-3 (SOT23-3) package. The transistor is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes FMMTH10TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMTH10TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 25mA |
| Current Rating | 25mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 650MHz |
| Height | 1mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| DC Rated Voltage | 25V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMTH10TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
