
NPN bipolar junction transistor (BJT) for surface mount applications in a SOT-23-3 package. Features a 20V collector-emitter breakdown voltage, 1.25A continuous collector current, and a 195MHz transition frequency. Offers a maximum power dissipation of 500mW and operates across a temperature range of -55°C to 150°C.
Diodes FMMTL618TA technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 260mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | 1.25A |
| Current Rating | 1.25A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 195MHz |
| Gain Bandwidth Product | 195MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1.25A |
| Max Frequency | 195MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 195MHz |
| DC Rated Voltage | 20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMTL618TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
