
NPN bipolar junction transistor (BJT) for surface mount applications, featuring a 20V collector-emitter breakdown voltage and a 1.25A continuous collector current. This component offers a maximum collector current of 1.25A and a transition frequency of 195MHz. Operating within a temperature range of -55°C to 150°C, it has a maximum power dissipation of 500mW and a collector-emitter saturation voltage of 260mV. The TO-236-3 (SOT23-3) package is supplied on tape and reel.
Diodes FMMTL618TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 260mV |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | 1.25A |
| Current Rating | 1.25A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 195MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 1.25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 195MHz |
| DC Rated Voltage | 20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMTL618TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
