
The FMMV109TA varactor diode from Diodes features a capacitance of 26pF and a reverse voltage rating of 30V. It is packaged in a SOT-23-3 surface mount package and is suitable for operating temperatures between -55°C and 150°C. Note that this device contains lead and is not RoHS compliant.
Diodes FMMV109TA technical specifications.
| Capacitance | 26pF |
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.