The FMMV2104 is a silicon variable capacitance diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and a maximum reverse voltage of 30V. The diode has a maximum power dissipation of 0.33W and is packaged in a 3-pin R-PDSO-G3 package.
Sign in to ask questions about the Diodes FMMV2104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FMMV2104 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.33 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes FMMV2104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.