This oscillator is a surface-mount device with a frequency stability of 50ppm and an operating temperature range of -40°C to 85°C. It is RoHS compliant and available in bulk packaging. The oscillator has a maximum supply current of 15mA and a frequency of 10MHz.
Sign in to ask questions about the Diodes FN1000057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN1000057 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN1000057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.