The SaRonix-eCera FN series oscillator operates at a frequency of 12MHz with a stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The oscillator draws a maximum supply current of 15mA. It is available in bulk packaging.
Diodes FN1200037 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
No datasheet is available for this part.