The SaRonix-eCera FN 12MHz oscillator operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package and is lead free. The oscillator has a maximum supply current of 15mA and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes FN1200041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN1200041 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN1200041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.