The SaRonix-eCera FN 12.288MHz oscillator is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a frequency stability of 25ppm and a maximum supply current of 15mA. The oscillator is packaged in bulk and features a SMD/SMT package. It is part of the SaRonix-eCera FN series.
Sign in to ask questions about the Diodes FN1220026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN1220026 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN1220026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.