XTAL OSC XO 16.9340MHZ CMOS SMD
Diodes FN1690007 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.934MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
No datasheet is available for this part.