The SaRonix-eCera FN1940018 is a surface mount oscillator with a frequency of 19.44MHz and a stability of ±50ppm. It operates over a temperature range of -40°C to 85°C and draws a maximum supply current of 15mA. The oscillator is packaged in a bulk package and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring a stable frequency source.
Sign in to ask questions about the Diodes FN1940018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN1940018 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.44MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN1940018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.