The SaRonix-eCera FN2210008 is a surface mount oscillator with a frequency of 22.118MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. This device is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes FN2210008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN2210008 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 22.118MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN2210008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.