The SaRonix-eCera FN 25MHz oscillator features a frequency stability of 50ppm and operates over a temperature range of -20°C to 70°C. It is packaged in a surface mount package and is RoHS compliant. The oscillator has a maximum supply current of 15mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |