The SaRonix-eCera FN 25.001MHz oscillator is a surface mount device with a maximum supply current of 15mA. It operates within a temperature range of -20°C to 70°C and features a frequency stability of 50ppm. The oscillator is packaged in bulk and is compliant with RoHS regulations. It is part of the SaRonix-eCera FN series.
Diodes FN2500179 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25.001MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
No datasheet is available for this part.