The SaRonix-eCera FN FN2500180 is a surface mount oscillator with a frequency of 25.002MHz and a frequency stability of 25ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. This oscillator is packaged in bulk and is part of the SaRonix-eCera FN series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 25.002MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |