The SaRonix-eCera FN 27MHz oscillator operates within a temperature range of -40°C to 85°C, with a frequency stability of 50ppm. It is packaged in a surface mount package and is RoHS compliant. The oscillator has a maximum supply current of 15mA and a frequency of 27MHz. It is available in bulk packaging.
Diodes FN2700070 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
No datasheet is available for this part.