The SaRonix-eCera FN 27MHz oscillator operates within a temperature range of -20°C to 70°C and is packaged in a surface mount SMD/SMT package. It features a frequency stability of 50ppm and a maximum supply current of 15mA. The oscillator is RoHS compliant and available in bulk packaging. It is designed for use in frequency control and timing applications.
Sign in to ask questions about the Diodes FN2700075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN2700075 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN2700075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.