The SaRonix-eCera FN 27MHz oscillator operates within a temperature range of -20°C to 70°C and features a frequency stability of 50ppm. It is packaged in a surface-mount SMD/SMT package and is available in bulk. The oscillator has a maximum supply current of 15mA.
Diodes FN2700078 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
No datasheet is available for this part.